Bahco BE-8360 ERGO Slotted Screwdriver Compact 3-Component Grip

MPN
BE-8360
Brand
Bahco
EAN-13
7314151838676
Order Code
01-4427
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £9.20 £7.82
10+ £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bahco BE-8360 Slotted screwdriver features a durable construction with flat blade keys, ideal for precision work. Manufactured by Bahco, this tool is designed for reliability and efficiency in various applications. Commonly used for tightening or loosening slotted screws, it is a staple in any toolkit.
Length 83mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Blade Thickness 1.2mm
Dim (L x W) 83 mm x 70 mm
Handle Length 58mm
Handle Ø 36mm
Product Type Screwdriver
Weight 0.05kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot