Bahco BE-8260 ERGO Slotted Screwdriver Comfort Grip Steel Alloy

MPN
BE-8260
Brand
Bahco
EAN-13
7314150047796
Order Code
01-4423
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £19.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco BE-8260 Slotted screwdriver features a flat blade designed for precision and durability. As a trusted tool manufacturer, Bahco ensures high-quality construction for efficient performance. This screwdriver is ideal for general purpose tasks requiring slotted screw adjustments.
Length 297mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Blade Thickness 1.6mm
Dim (L x W) 297 mm x 105 mm
Handle Length 122mm
Handle Ø 36mm
Product Type Screwdriver
Spanner size 14mm
Weight 0.18kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot