Bahco BE-8250L ERGO Slotted Screwdriver 3-Component Grip Alloy Blade

MPN
BE-8250L
Brand
Bahco
EAN-13
7314151838607
Order Code
01-4421
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £13.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco BE-8250L slotted screwdriver features a durable flat blade, ideal for precision tasks. Manufactured by Bahco, it ensures high-quality performance. It is typically used in woodworking and DIY projects.
Length 322mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Blade Thickness 1.0mm
Dim (L x W) 322 mm x 85 mm
Handle Length 122mm
Handle Ø 27mm
Product Type Screwdriver
Weight 0.09kg
Width 85mm

Reviews

Be the first to submit a review

Trustpilot