Bahco BE-8230S ERGO Insulated Slotted Screwdriver 1000V VDE Certified

MPN
BE-8230S
Brand
Bahco
EAN-13
7314150048250
Order Code
01-4417
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Manufactured by Bahco, the BE-8230S Slotted screwdriver features a flat blade suitable for standard slotted screws. Designed for precision and durability, this tool is ideal for both professional and DIY applications. The BE-8230S is sold as a single piece, making it a practical addition to any toolkit.
Length 222mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved Yes
Blade Thickness 0.6mm
Dim (L x W) 222 mm x 60 mm
Handle Length 122mm
Handle Ø 20mm
Product Type Screwdriver
Weight 0.023kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot