Bahco BE-8220S ERGO Slotted Screwdriver Insulated 1000V Max Comfort

MPN
BE-8220S
Brand
Bahco
EAN-13
7314150048243
Order Code
01-4415
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Bahco manufactures the BE-8220S Slotted screwdriver with a flat blade, suitable for a variety of fastening tasks. This tool is designed for durability and precision, ideal for both professional and home use. Its ergonomic handle ensures comfort during prolonged use.
Length 222mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved Yes
Blade Thickness 0.5mm
Dim (L x W) 222 mm x 60 mm
Handle Length 122mm
Handle Ø 20mm
Product Type Screwdriver
Weight 0.023kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot