Bahco BE-8220 ERGO Slotted Screwdriver 3-Component Grip High-Perf Steel

MPN
BE-8220
Brand
Bahco
EAN-13
7314150047741
Order Code
01-4414
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bahco BE-8220 slotted screwdriver features a flat blade ideal for standard screw slots. Manufactured by Bahco, this tool is known for its durable construction and ergonomic design. It is typically used in assembly and maintenance tasks requiring precise and reliable screw fastening.
Length 247mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Blade Thickness 0.5mm
Dim (L x W) 247 mm x 60 mm
Handle Length 122mm
Handle Ø 20mm
Product Type Screwdriver
Weight 0.026kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot