Bahco BE-8160 ERGO Slotted Screwdriver 3-Component Grip High-Perf Steel

MPN
BE-8160
Brand
Bahco
EAN-13
7314150010745
Order Code
01-4412
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bahco BE-8160 is a slotted screwdriver with a flat blade suitable for precision tasks. It features a sturdy construction, ideal for general repair and maintenance work. This tool is commonly used for loosening or tightening slotted screws in various applications.
Length 247mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Blade Thickness 1.6mm
Dim (L x W) 247 mm x 105 mm
Handle Length 122mm
Handle Ø 36mm
Product Type Screwdriver
Spanner size 14mm
Weight 0.16kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot