Bahco BE-8080-2 Ergo Torq Screwdriver Size 2 75mm Grip for Security Screws

MPN
BE-8080-2
Brand
Bahco
EAN-13
7314153011008
Order Code
01-4410
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    2 4
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £22.80 £19.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco BE-8080-2 Torq screwdriver features a size 2 blade with a length of 75 mm, designed for precise work. This ergonomic screwdriver is part of the Bahco Ergo range, known for comfort and efficiency. It is typically used in workshop settings for assembling and disassembling tasks where Torq screws are involved.
Length 195mm
ESD Safe No
VDE/1000V Approved No
Dim (L x W) 195 mm x 87 mm
Downforce TORQ
Handle Length 122mm
Handle Ø 27mm
Material properties chrome plated
Product Type Screwdriver
Range of use Workshop
Size 2
Weight 0.06kg
Width 87mm

Reviews

Be the first to submit a review

Trustpilot