Bahco BE-8065S ERGO Slotted Screwdriver Insulated High Voltage Certified

MPN
BE-8065S
Brand
Bahco
EAN-13
7314150033119
Order Code
01-4409
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £17.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bahco BE-8065S Slotted screwdriver is a high-quality tool known for its durability and precision. Its flat blade is ideal for tasks requiring slotted screw adjustments. This screwdriver is typically used in both professional and DIY contexts for effective fastening and loosening of screws.
Length 297mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved Yes
Blade Thickness 1.2mm
Dim (L x W) 297 mm x 105 mm
Handle Length 122mm
Handle Ø 36mm
Product Type Screwdriver
Weight 0.13kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot