Bahco BE-7930 ERGO Star Screwdriver TR30 1pc 3-Component Handle

MPN
BE-7930
Brand
Bahco
EAN-13
7314151838843
Order Code
01-4404
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bahco Star screwdriver TR 30 is a single-piece tool designed for precision and durability. Manufactured by Bahco, it features a star-shaped Torx key for optimal grip and torque. Ideal for professional and DIY tasks, it is perfect for use in automotive and electronics applications.
Length 272mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Dim (L x W) 272 mm x 105 mm
Handle Length 122mm
Handle Ø 36mm
Product Type Screwdriver
Size TR 30
Weight 0.12kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot