Bahco BE-7909 ERGO™ Star Screwdriver TR9 3-Component Handle Burnished Tip

MPN
BE-7909
Brand
Bahco
EAN-13
7314153010988
Order Code
01-4402
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.12 £11.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bahco Star screwdriver, model BE-7909, is a high-quality tool designed specifically for TR 9 screws. Known for its durability and precision, it's ideal for both professional and DIY projects. This screwdriver is perfect for applications requiring Torx keys.
Length 197mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Dim (L x W) 197 mm x 60 mm
Handle Length 122mm
Handle Ø 20mm
Product Type Screwdriver
Size TR 9
Weight 0.021kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot