Bahco BE-7908 ERGO Star Screwdriver TR8 3-Component Handle

MPN
BE-7908
Brand
Bahco
EAN-13
7314153010971
Order Code
01-4401
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bahco Star screwdriver TR 8 is a precision tool designed for torx keys, ensuring reliable performance and durability. Manufactured by Bahco, this screwdriver is ideal for intricate tasks requiring high precision. It is commonly used in electronics and small appliance repairs.
Length 197mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Dim (L x W) 197 mm x 60 mm
Handle Length 122mm
Handle Ø 20mm
Product Type Screwdriver
Size TR 8
Weight 0.021kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot