Bahco B198.060.150 BAHCOFIT Nut Driver 6.0 x 150mm

MPN
B198.060.150
Brand
Bahco
EAN-13
7314150281763
Order Code
95-1546
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bahco BAHCOFIT Nut Drivers are made from high-performance alloy steel that is laser marked with the size and code number. Their two-component handles with over 75% elastomer provide extra grip and durability. They are marked with an indelible symbol for easy choice of the correct tip.

Tip Size: 6.0mm
Blade Length: 150mm.


Type Nut Driver
Tip Size 6mm
Length 150mm

Reviews

Be the first to submit a review

Trustpilot