Bahco B196.025.075 BAHCOFIT Insulated Slotted Screwdriver 2.5 x 75mm

MPN
B196.025.075
Brand
Bahco
EAN-13
7314150278589
Order Code
68-4193
Country of Origin
Spain
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bahco Insulated Slotted Screwdrivers are suitable for work on live equipment, up to 1,000 Volts. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.

The blades are made from high performance alloy steel, which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver is branded with part number, tip symbol and size for easier identification.
They are each individually tested and manufactured according to IEC 60900 and conform to ISO 8764.


Length 75mm
ESD Safe No
VDE/1000V Approved Yes

Reviews

Be the first to submit a review

Trustpilot