Bahco B190.055.100 BAHCOFIT Screwdriver Parallel Slotted Tip 5.5 x 100mm

MPN
B190.055.100
Brand
Bahco
EAN-13
7314150277834
Order Code
68-4194
Country of Origin
Spain
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bahco BAHCOFIT Slotted Parallel Tip screwdrivers are suitable for slotted head screws. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.

The screwdrivers' blades are made from high performance alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver has its part number and tip size laser printed for easier identification.

Manufactured to ISO 2380 / DIN 5264 standards.


Length 100mm
ESD Safe No
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot