Bahco 9629-16 Flat Bit 16mm

MPN
9629-16
Brand
Bahco
EAN-13
7314150388509
Order Code
95-1472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Bahco 9629 Series Flat Bit has a positive cutting angle which drills holes twice as fast and lasts three times longer than a conventional bit. Made from high-carbon steel and heat-treated all over. The hardened blade is forged directly from the round shaft.

The winged shoulders enable the bit to first cut the wood and then remove the material from the centre section, ensuring a smooth finish and superior swarf clearance.

1 x Bahco 9629-16 Flat Bit 16mm


Type Flat bit
Diameter 16mm

Reviews

Be the first to submit a review

Trustpilot