Bahco 9626-23 Combination Auger Bit 23mm

MPN
9626-23
Brand
Bahco
EAN-13
7314150388936
Order Code
95-1444
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £26.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bahco 9626 Series Combination Auger Bits are made from hardened tool steel and lacquered for rust protection. Spirals with Levin pattern. Can be used in both electric power drills and hand braces. Part of the tang has a hexagonal shank (15mm long) for a firm grip in the chuck, suitable for hand braces.

The threaded tip moderates a self-feed when using a power drill, but still sufficient self-feed when used in a hand brace. Ideal for quick precision cutting with all types of wood.

This Bahco 9626 Series Combination Auger Bit has the following specification:

Size: 23mm
Working Length: 155mm
Overall Length: 230mm


Type Auger
Diameter 23mm
Overall Length 155mm

Reviews

Be the first to submit a review

Trustpilot