Bahco 9529 Series Flat 15pc Wood Drill Bit Set In Tool Pouch

MPN
9529SET15
Brand
Bahco
EAN-13
7314150487745
Order Code
97-6713
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockContact us for additional stock

Bahco 9629 Series Flat Bits are made from high-carbon steel and are heat-treated all over. The hardened blade is forged directly from the round shaft. Winged shoulders enable the bit to first cut the wood and then remove the material from the centre section, ensuring a smooth finish and superior swarf clearance. The positive cutting angle ensures the hole is drilled twice as fast and lasts 3x longer than a conventional bit.

Supplied in a handy tool pouch.

Sizes: 6, 8, 10, 12, 13, 14, 16, 19, 20, 22, 24, 25, 28, 32 and 35mm


Type Flat bit set
Lifetime Warranty No
Material High Carbon Steel
Pieces 15
Sizes 6 to 35mm

Reviews

Be the first to submit a review

Trustpilot