Bahco 9072 9072 Black ERGO™ Adjustable Wrench 250mm (10in)

MPN
9072
Brand
Bahco
Order Code
97-7097
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

Overall Length: 250mm (10 in).
Jaw Capacity: 30mm.
Weight: 425g.
Spare Adjustable Jaw: BAH8072A - Available to order
Spare Knurl Set: BAH8072B - Available to order


Reviews

Be the first to submit a review

Trustpilot