Bahco 9048-400 Aluminium Block & Steel Try Square 400mm (16in)

MPN
9048-400
Brand
Bahco
EAN-13
7314150138180
Order Code
95-1395
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    200mm 250mm 300mm 400mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Bahco Aluminium Block & Steel Try Square in the traditional shape, with 90° and 45° angle guides.

Removable indicator on blade makes it easier to sign the exact measurement on the workpiece.

Stainless steel blade with 0.1/100mm accuracy.

Blade Length 400mm


Type Squares
Length 400mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot