Bahco 9045-B-400 Try Square 400mm (16in)

MPN
9045-B-400
Brand
Bahco
EAN-13
7311518178123
Order Code
95-1391
Country of Origin
Sweden
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    250mm 300mm 400mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Bahco B Series Try Square is punched out of quality steel in a single piece for true 90° precision. For accurate marking of 45° and 90° angles.

Remains well balanced and stable when placed on the surface. Easy-to-read scale on both sides and it has a rust-protected black finish.


Type Squares
Length 400mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot