Bahco 9031 ERGO™ Extra Wide Jaw Adjustable Wrench 218mm

MPN
9031
Brand
Bahco
EAN-13
7314150110988
Order Code
95-1724
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/12/2026

The Bahco 90 Series Series (20 & 30) Black Phosphated ERGO™ Adjustable Wrenches have a 40% wider opening compared to a standard adjustable wrench of equivalent size. The head combines slimness for accessibility with strength for performance, this combined with a convenient length of the handle and low weight makes it perfect for plumbers and other tradesmen that carry their tools with them. The jaws are angled at 15° to provide maximum access in confined spaces.

Precision-hardened and anti-corrosion treated. With comfortable slip free, warm thermoplastic handle. Left-reading, measurement scale in mm.

This Bahco ERGO™ Extra Wide Jaw Adjustable Wrench has the following specification:

Length: 218mm
Jaw Width: 38mm


Type Wrench

Reviews

Be the first to submit a review

Trustpilot