9029 ERGO™ Extra Wide Jaw Adjustable Wrench 170mm

Bahco Brand: Bahco

The Bahco 90 Series Series (20 & 30) Black Phosphated ERGO™ Adjustable Wrenches have a 40% wider opening compared to a standard adjustable wrench of equivalent size. The head combines slimness for accessibility with strength for performance, this combined with a convenient length of the handle and low weight makes it perfect for plumbers and other tradesmen that carry their tools with them. The jaws are angled at 15° to provide maximum access in confined spaces.

Precision-hardened and anti-corrosion treated. With comfortable slip free, warm thermoplastic handle. Left-reading, measurement scale in mm.

This Bahco ERGO™ Extra Wide Jaw Adjustable Wrench has the following specification:

Length: 170mm
Jaw Width: 32mm

Description Image Product Buy Pricing (Ex VAT) Type
Bahco 9029 ERGO™ Extra Wide Jaw Adjustable Wrench 170mm
Bahco 9029 ERGO™ Extra Wide Jaw Adjustable Wrench 170mm
Extended range
Order code: 95-1723
MPN: 9029

Available to back orderBack-order availability date - 02/12/2026
1+ £24.06
Price per unit Ex VAT
Wrench
Bahco 9031 ERGO™ Extra Wide Jaw Adjustable Wrench 218mm
Bahco 9031 ERGO™ Extra Wide Jaw Adjustable Wrench 218mm
Extended range
Order code: 95-1724
MPN: 9031

Available to back orderBack-order availability date - 02/12/2026
1+ £22.02
Price per unit Ex VAT
Wrench
Bahco 9033 ERGO™ Extra Wide Jaw Adjustable Wrench 250mm
Bahco 9033 ERGO™ Extra Wide Jaw Adjustable Wrench 250mm
Extended range
Order code: 95-1725
MPN: 9033

Available to back orderBack-order availability date - 02/12/2026
1+ £37.28
Price per unit Ex VAT
Wrench
Bahco 9035 ERGO™ Extra Wide Jaw Adjustable Wrench 300mm
Bahco 9035 ERGO™ Extra Wide Jaw Adjustable Wrench 300mm
Extended range
Order code: 95-1726
MPN: 9035

Available to back orderBack-order availability date - 02/12/2026
1+ £49.34
Price per unit Ex VAT
Wrench
Bahco ADJUST 9031/29 ERGO™ Extra Wide Jaw Adjustable Wrench Twin Pack
Bahco ADJUST 9031/29 ERGO™ Extra Wide Jaw Adjustable Wrench Twin Pack
Standard range
Order code: 95-1727
MPN: ADJUST 9031/29

Despatched within 4 working days - 5 in stock
1+ £55.80
Price per unit Ex VAT
Wrench

Trustpilot