Bahco 9031 C ERGO Adjustable Wrench 38mm Large Opening Rust-Proof

MPN
9031 C
Brand
Bahco
EAN-13
7314150113507
Order Code
01-4373
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bahco 9031 C shifter is an adjustable wrench that accommodates a spanner size of 38 mm. This tool is known for its durable construction and precise adjustment. It is typically used in mechanical and plumbing applications for turning nuts and bolts.
Type Shifter
Overall Length 218mm
Spanner size 38mm

Reviews

Be the first to submit a review

Trustpilot