Bahco 901T-027-150 Star Screwdriver T27 T-Handle Comfort Grip Steel Blade

MPN
901T-027-150
Brand
Bahco
EAN-13
7314153018267
Order Code
01-4371
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £12.18 £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bahco Star screwdriver, sized T 27, is a sturdy tool designed for precision with Torx keys. Manufactured by Bahco, it is ideal for tasks requiring high torque in industrial and mechanical settings. This single piece is perfect for professionals needing reliable and efficient performance.
Length 196mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Dim (L x W) 196 mm x 120 mm
Handle Length 105mm
Handle Ø 60mm
Product Type Screwdriver
Size T 27
Weight 0.09kg
Width 120mm

Reviews

Be the first to submit a review

Trustpilot