Bahco 901T-025-150 Star Screwdriver T25 T-Handle High-Quality Steel

MPN
901T-025-150
Brand
Bahco
EAN-13
7314153018250
Order Code
01-4370
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
10+ £10.36
50+ £10.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bahco manufactures the Star screwdriver, Size T 25, which features a torx design ideal for precision tasks. This tool, with the model number 901T-025-150, is known for its durability and efficient performance in tasks requiring star-shaped screws. It is commonly used in automotive and electronic applications where torx screws are prevalent.
Length 196mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Dim (L x W) 196 mm x 120 mm
Handle Length 105mm
Handle Ø 60mm
Product Type Screwdriver
Size T 25
Weight 0.09kg
Width 120mm

Reviews

Be the first to submit a review

Trustpilot