Bahco 901T-020-150 Star Screwdriver T-Handle T20 High-Comfort Precision

MPN
901T-020-150
Brand
Bahco
EAN-13
7314153018243
Order Code
01-4369
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £10.95 £9.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco Star screwdriver, size T20, is designed for secure and precise operation with Torx keys. Manufactured by Bahco, it features a robust handle for comfortable grip and torque control. Ideal for tasks requiring high precision, this screwdriver is typically used in automotive and electronic applications.
Length 186mm
ESD Safe No
Tip Type Torx
Tip Size T20
VDE/1000V Approved No
Dim (L x W) 186 mm x 97 mm
Handle Length 85mm
Handle Ø 50mm
Product Type Screwdriver
Size T 20
Weight 0.05kg
Width 97mm

Reviews

Be the first to submit a review

Trustpilot