Bahco 834V-4 Vice Max Span Width 100mm Durable and Robust Design

Image Representative of Range

Bahco 834V-4 Vice Max Span Width 100mm Durable and Robust Design

MPN
834V-4
Brand
Bahco
EAN-13
7311518286811
Order Code
01-4360
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £121.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bahco produces the 834V-4 vice, a reliable tool with a maximum span width of 100 mm. Built for precision, the Bahco 834V-4 vice is ideal for securely holding workpieces during metalworking or woodworking tasks. Bahco ensures durability and efficiency, making it essential for detailed craft and repair work.
Type Vice
Jaw Width 100mm
Length 325mm
Material Cast steel
Weight 5500g

Reviews

Be the first to submit a review

Trustpilot