Bahco 8231 ERGO™ Slip Joint Pliers 200mm - 55mm Capacity

MPN
8231
Brand
Bahco
EAN-13
7311518266509
Order Code
95-1385
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £38.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Bahco 82 Series ERGO™ Slip Joint Pliers with outstanding jaw opening and depth with speedy one hand setting. By pressing the unique thumb operated button the parallel jaws can be adjusted in 9 to 13 positions depending on model.

Plastic coated handles for maximum grip and comfort. Parallel specially hardened jaws, with both flat and pipe grip jaws and phosphated and oil-impregnated finish.

Developed according to the scientific ERGO™ process.

Bahco slip joint pliers developed according to the scientific ERGO™ process with extra wide jaw opening combined with a short handle. Perfect for tradesmen who carry their tools with them.

Outstanding jaw opening and depth with speedy one hand setting. By pressing the unique thumb operated button the parallel jaws can be adjusted in 13 positions.

Has specially hardened jaws, made from Chrome-Vanadium and ergonomic handles in two-material combination. Have a thermoplastic surface for comfortable grip, tough polypropylene core for ridgidity.


Type Plier
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot