8223 ERGO™ Slip Joint Pliers 200mm - 37mm Capacity

Bahco Brand: Bahco

Bahco 82 Series ERGO™ Slip Joint Pliers with outstanding jaw opening and depth with speedy one hand setting. By pressing the unique thumb operated button the parallel jaws can be adjusted in 9 to 13 positions depending on model.

Plastic coated handles for maximum grip and comfort. Parallel specially hardened jaws, with both flat and pipe grip jaws and phosphated and oil-impregnated finish.

Developed according to the scientific ERGO™ process.

Length: 200mm (8 in).
Maximum opening: 37mm.

Description Image Product Buy Pricing (Ex VAT) Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified
Bahco 8223 ERGO™ Slip Joint Pliers 200mm - 37mm Capacity
Bahco 8223 ERGO™ Slip Joint Pliers 200mm - 37mm Capacity
Standard range
Order code: 95-1382
MPN: 8223

Despatched within 2 working days - 5 in stock
1+ £52.28
Price per unit Ex VAT
Plier No No Yes
Bahco 8225 ERGO™ Slip Joint Pliers 315mm - 55mm Capacity
Bahco 8225 ERGO™ Slip Joint Pliers 315mm - 55mm Capacity
Standard range
Order code: 95-1383
MPN: 8225

Despatched within 2 working days - 5 in stock
1+ £59.98
Price per unit Ex VAT
Plier No No Yes
Bahco 8226 ERGO™ Slip Joint Pliers 400mm - 67mm Capacity
Bahco 8226 ERGO™ Slip Joint Pliers 400mm - 67mm Capacity
Standard range
Order code: 95-1384
MPN: 8226

Despatched within 4 working days - 15 in stock
1+ £66.74
Price per unit Ex VAT
Plier No No Yes
Bahco 8231 ERGO™ Slip Joint Pliers 200mm - 55mm Capacity
Bahco 8231 ERGO™ Slip Joint Pliers 200mm - 55mm Capacity
Standard range
Order code: 95-1385
MPN: 8231

Despatched within 2 working days - 50 in stock
1+ £38.19
Price per unit Ex VAT
Plier No No Yes

Trustpilot