Bahco 8223 ERGO™ Slip Joint Pliers 200mm - 37mm Capacity

MPN
8223
Brand
Bahco
EAN-13
7314150112685
Order Code
95-1382
Country of Origin
Spain
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £52.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Bahco 82 Series ERGO™ Slip Joint Pliers with outstanding jaw opening and depth with speedy one hand setting. By pressing the unique thumb operated button the parallel jaws can be adjusted in 9 to 13 positions depending on model.

Plastic coated handles for maximum grip and comfort. Parallel specially hardened jaws, with both flat and pipe grip jaws and phosphated and oil-impregnated finish.

Developed according to the scientific ERGO™ process.

Length: 200mm (8 in).
Maximum opening: 37mm.


Type Plier
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot