Bahco 808050P Pistol Handle Ratcheting Screwdriver

MPN
808050P
Brand
Bahco
EAN-13
7314150128105
Order Code
86-2178
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 9 days

This ratchet screwdriver has a handle with a revolving section that enables it to be transformed into a pistol-grip handle, ideal for applying higher torque, or for use in confined spaces where there is little room to twist the screwdriver.

The screwdriver has a magnetic bit holder and a selection of 6 1/4in. hex bits held in a cassette contained within the handle.


  • Ratchet screwdriver with pistol grip handle and 1/4in. bit holder
  • 3-component handle with textured finish for maximum torque transmission
  • Bit storage compartment with release button for quick access
  • Sliding tray holds 6 screwdriver bits: PH 1, PH 2, PZ 1, PZ 2, slotted 4.5 and 5.5mm
  • Magnetic blade holds bit in screwdriver and makes bit changing easy
  • Knurled blade for firm grip and fingertip control for faster turning
  • Smooth ratchet action
  • Three position ratchet mechanism: forward, reverse and neutral
  • Blade length 135mm
  • Overall length 260mm
  • Weight 270mm
  • Bahco type 808050P
Length 60mm
ESD Safe No
Tip Type Various
Tip Size Various
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot