Bahco 8073 Black Adjustable Wrench 300mm (12in)

MPN
8073
Brand
Bahco
EAN-13
7314150007363
Order Code
95-1373
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £40.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 14/11/2026

Bahco 80 Series Adjustable Wrench with a phosphated finish and tapered jaws that feature a measurement scale on the fixed jaw. They have a 16º head angle with no protruding shank when fully open and a strong I-section handle with a spring loaded square section, and a knurled adjusting nut.

Overall length: 300mm (12 in).
Jaw Capacity: 34mm.
Weight: 645g.
Spare Adjustable Jaw BAH8073A - Available to order
Spare Knurl Set: BAH8073B - Available to order


Type Wrench

Reviews

Be the first to submit a review

Trustpilot