Bahco 7800SM-36 Bit 1pc 1/2" Dynamic Drive High-Gloss High-Performance Steel

MPN
7800SM-36
Brand
Bahco
EAN-13
7314151098087
Order Code
01-4350
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £24.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bahco 7800SM-36 socket wrench bit is a single 36 mm tool designed for precision work. Manufactured by Bahco, it features a durable construction suitable for various fastening applications. Commonly used in professional and DIY mechanical tasks, this bit offers reliable performance in tightening and loosening fasteners.
Type Bits
Drive Size 1/2"
Socket Size 36mm
Material Chromium-vanadium steel
Weight 315g

Reviews

Be the first to submit a review

Trustpilot