Bahco 7800SM-24 Bits 24mm High-Gloss Polished Steel DynamicDrive

MPN
7800SM-24
Brand
Bahco
EAN-13
7314151097998
Order Code
01-4347
Country of Origin
Argentina
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bahco manufactures the 7800SM-24, a 24 mm socket wrench bit designed for heavy-duty applications. This single-piece tool bit is ideal for use with 1/2" drive socket wrenches. It is typically used in automotive and industrial settings for fastening and loosening screws.
Type Bits
Drive Size 1/2"
Socket Size 24mm
Material Chromium-vanadium steel
Weight 121g

Reviews

Be the first to submit a review

Trustpilot