Bahco 7800SM-13 Bits 13mm 1/2 High-performance Steel Alloy Dynamic Drive™

MPN
7800SM-13
Brand
Bahco
EAN-13
7314151097882
Order Code
01-4344
Country of Origin
Argentina
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/10/2026

Bahco manufactures the 7800SM-13, a 13 mm socket wrench bit known for its durability and precision. This tool bit is ideal for use with a 1/2" socket, making it suitable for professional mechanics and DIY enthusiasts alike. Its robust construction ensures long-lasting performance in demanding applications.
Type Bits
Drive Size 1/2"
Socket Size 13mm
Material Chromium-vanadium steel
Weight 53g

Reviews

Be the first to submit a review

Trustpilot