Bahco 74WR-340 Torque Wrench 1/2" Drive 60-340 Nm Precise Adjustment

MPN
74WR-340
Brand
Bahco
EAN-13
7314150415571
Order Code
01-4340
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £164.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/10/2026

Bahco 74WR-340 is a torque wrench featuring a ratcheting mechanism and a through square drive. It offers a slipping function with a range from 60 to 340 Nm, providing precise torque control. Ideal for automotive applications, it ensures accurate tensioning of nuts and bolts.
Type Torque wrench
Length 685mm
Torque Range 340Nm
Calibrated to Manufacturer's standards (no certificate)
Downforce 1/2" (12.5 mm)
Torque (min.) 60Nm
Trigger Accuracy 3%
Weight 1500g

Reviews

Be the first to submit a review

Trustpilot