Bahco 74WR-25 Torque Wrench 5-25 Nm Durable Through Square Drive

MPN
74WR-25
Brand
Bahco
EAN-13
7314150415526
Order Code
01-4338
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £145.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bahco 74WR-25 torque wrench is a reliable tool designed for precision with a torque range of 5 - 25 Nm. It features a slipping mechanism and includes a through square drive for effective use with bit sets. This tool is ideal for ensuring accurate torque settings in various mechanical and assembly applications.
Type Torque wrench
Length 223mm
Torque Range 25Nm
Calibrated to Manufacturer's standards (no certificate)
Torque (min.) 5Nm
Trigger Accuracy 3%
Weight 300g

Reviews

Be the first to submit a review

Trustpilot