Bahco 74WR-200 Torque Wrench 1/2" Drive 40-200 Nm Quick Adjust

MPN
74WR-200
Brand
Bahco
EAN-13
7314150415557
Order Code
01-4337
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £152.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bahco 74WR-200 torque wrench features a ratcheting mechanism with a slipping 1/2" (12.5 mm) square drive, capable of delivering torque between 40 and 200 Nm. This precision tool is ideal for automotive, industrial, and mechanical applications that require accurate tightening without over-torquing. Bahco's design ensures reliability and ease of use, making it suitable for professionals and DIY enthusiasts alike.
Type Torque wrench
Length 470mm
Torque Range 200Nm
Calibrated to Manufacturer's standards (no certificate)
Downforce 1/2" (12.5 mm)
Torque (min.) 40Nm
Trigger Accuracy 3%
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot