Bahco 74WR-100 Torque Wrench 20-100 Nm Slipping Ratcheting Sq. Drive

MPN
74WR-100
Brand
Bahco
EAN-13
7314150415540
Order Code
01-4335
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £150.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bahco's torque wrench model 74WR-100 features a ratcheting mechanism with a slipping function for optimum precision. It includes a through square drive and is designed for a torque range of 20 to 100 Nm, suitable for various mechanical tasks. This tool is ideal for ensuring accurate tightening in automotive repairs and assembly work.
Type Torque wrench
Length 387mm
Torque Range 100Nm
Calibrated to Manufacturer's standards (no certificate)
Downforce 1/2" (12.5 mm)
Torque (min.) 20Nm
Trigger Accuracy 3%
Weight 900g

Reviews

Be the first to submit a review

Trustpilot