Bahco 7372I-2-63 Slotted Screwdriver Precision Hardened Chrome Blade

MPN
7372I-2-63
Brand
Bahco
EAN-13
7314151398668
Order Code
01-4333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £11.62 £9.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bahco 7372I-2-63 slotted screwdriver features a flat blade for versatile use in tasks requiring precision. Manufactured by Bahco, it is designed for reliability and comfort during assembly and maintenance work. It is ideal for professionals handling a variety of slotted screws.
Length 143mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Blade Thickness 0.4mm
Dim (L x W) 143 mm x 12 mm
Handle Length 80mm
Handle Ø 13mm
Product Type Screwdriver
Weight 0.01kg
Width 12mm

Reviews

Be the first to submit a review

Trustpilot