Bahco 7225 Quick Adjust Slip Joint Pliers 300mm - 71mm Capacity

MPN
7225
Brand
Bahco
EAN-13
7314150237739
Order Code
95-1369
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bahco 72 Quick Adjust Slip Joint Pliers with a black, anti corrosion treated finish. Made from high performance alloyed steel and fitted with 2-component handles for maximum grip & comfort. The jaws are heat treated for increased durability.

25 position settings with a self adjusting patented lateral lever and a flat and round grip shape with an auto-tightening device. Has a sturdy box jointed metal frame. They are designed to prevent finger pinching.

Conforms to ISO 8976.

The Bahco 7225 Quick Adjust Slip Joint Plier has the following specification:

Length: 300mm.
Capacity: 71mm.


Type Plier

Reviews

Be the first to submit a review

Trustpilot