7223 Quick Adjust Slip Joint Pliers 200mm - 50mm Capacity

Bahco Brand: Bahco

The Bahco 72 Quick Adjust Slip Joint Pliers with a black, anti corrosion treated finish. Made from high performance alloyed steel and fitted with 2-component handles for maximum grip & comfort. The jaws are heat treated for increased durability.

25 position settings with a self adjusting patented lateral lever and a flat and round grip shape with an auto-tightening device. Has a sturdy box jointed metal frame. They are designed to prevent finger pinching.

Conforms to ISO 8976.

The Bahco 7223 Quick Adjust Slip Joint Plier has the following specification:

Length: 200mm.
Capacity: 50mm.

Description Image Product Buy Pricing (Ex VAT) Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified
Bahco 7223 Quick Adjust Slip Joint Pliers 200mm - 50mm Capacity
Bahco 7223 Quick Adjust Slip Joint Pliers 200mm - 50mm Capacity
Standard range
Order code: 95-1367
MPN: 7223

Despatched within 4 working days - 5 in stock
1+ £30.96
Price per unit Ex VAT
Plier No No Yes
Bahco 7224 Quick Adjust Slip Joint Pliers 250mm - 61mm Capacity
Bahco 7224 Quick Adjust Slip Joint Pliers 250mm - 61mm Capacity
Standard range
Order code: 95-1368
MPN: 7224

Despatched within 2 working days - 5 in stock
1+ £32.25
Price per unit Ex VAT
Plier No No Yes
Bahco 7225 Quick Adjust Slip Joint Pliers 300mm - 71mm Capacity
Bahco 7225 Quick Adjust Slip Joint Pliers 300mm - 71mm Capacity
Standard range
Order code: 95-1369
MPN: 7225

Despatched within 4 working days - 5 in stock
1+ £45.80
Price per unit Ex VAT
Plier No No Yes

Trustpilot