Bahco 7224S VDE Quick-Adjust Water Pump Pliers 250mm - 44mm Capacity

MPN
7224S
Brand
Bahco
EAN-13
7314150421657
Order Code
95-2285
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Bahco 7224S VDE Quick-Adjust Water Pump Pliers are fitted with 2-component VDE handles for maximum grip comfort. Suitable for work on live equipment, up to 1,000V.

Made from high-performance, alloy steel with a phosphate finish, anti-corrosion treated. The narrow head provides great accessibility in confined spaces. With hardened teeth (60 HRC to 62 HRC) and a self-adjusting patented lateral lever; flat and round grip shape with auto-tightening device. Up to 35% bigger mouth opening compared to market standard.

Conform to ISO 8976 and IEC 60900 standards.

Specification:

Capacity: 44mm
Overall Length: 250mm


Type Plier
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot