Bahco 7223 Quick Adjust Slip Joint Pliers 200mm - 50mm Capacity

MPN
7223
Brand
Bahco
EAN-13
7314150237722
Order Code
95-1367
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bahco 72 Quick Adjust Slip Joint Pliers with a black, anti corrosion treated finish. Made from high performance alloyed steel and fitted with 2-component handles for maximum grip & comfort. The jaws are heat treated for increased durability.

25 position settings with a self adjusting patented lateral lever and a flat and round grip shape with an auto-tightening device. Has a sturdy box jointed metal frame. They are designed to prevent finger pinching.

Conforms to ISO 8976.

The Bahco 7223 Quick Adjust Slip Joint Plier has the following specification:

Length: 200mm.
Capacity: 50mm.


Type Plier
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot