Bahco 59/S35BC Bit Set, 35 Piece

MPN
59/S35BC
Brand
Bahco
EAN-13
7314150412990
Order Code
95-1346
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Bahco 59/S35BC Bit Set contains a selection of bits made from S2 high alloy steel. The TORX bits are coloured to easily identify the size of the tip.

Contains:
2 x 25mm Phillips Bits: PH1 and PH2.
1 x 25mm Grabber Phillips Bit: PH2G.
3 x 25mm Pozidriv Bits: PZ1 and PZ2(x2).
10 x 25mm TORX Bits: TX10(x2), TX15(x2), TX20(x2), TX25(x2) and TX30(x2).
6 x 25mm Hex Bits: 2.5, 3, 4, 5, 6 and 8mm.
5 x 125mm TORX Bits: TX10, TX15, TX20, TX25 and TX30.
2 x 125mm Pozidriv Bits: PZ1 and PZ2.
4 x Power Magnetic Nut Drivers: 8, 10, 11 and 13mm.
1 x 1/4in Socket Adaptor.
1 x Quick-Release Bit Holder.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot