Bahco 59/S31B Bit Set, 31 Piece

MPN
59/S31B
Brand
Bahco
EAN-13
7314150325788
Order Code
95-1345
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Bahco 59/S31 31 piece bit set. The quick-release magnetic bit holder ensures that the bit remains securely in the holder until the release is driven. It features a groove part in both sides of the black coated body for a better grip and a lock-in type system with forward function.

Contains:
5 x 25mm Pozidriv Bits: PZ1, PZ2(x3) and PZ3.
5 x 25mm Phillips Bits: PH1, PH2(x3) and PH3.
2 x 25mm Grabber Phillips Bits: PH2G(x2).
11 x 25mm TORX Bits: TX10, TX15(3), TX20(x3), TX25(x2), TX27 and TX30.
3 x 25mm Slotted Bits: 3, 4.5 and 5.5mm.
4 x 25mm Hex Bits: 3, 4, 5 and 6mm.
1 x 25mm Magnetic Bit Holder.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot