Bahco 59/S100BC Colour Coded Bit Set, 100 Piece

MPN
59/S100BC
Brand
Bahco
EAN-13
7314150337637
Order Code
95-1343
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 15/11/2026


The Bahco 59/S100BC Bit Set contains a wide selection of bits suitable for universal use. Each bit is made from high-performance alloy steel. TORX bits are colour coded to easily identify the size of the tip. Supplied in a durable carry case.

Contains:
17 x 25mm Phillips Bits: PH1(x2), PH2(x9), PH3 and PH2G(x5).
12 x 25mm Pozidriv Bits: PZ1(x2), PZ2(x9) and PZ3.
50 x 25mm TORX Bits: TX10(x3), TX15(x5), TX20(x15), TX25(x8), TX27, TX30(x15) and TX40(x3).
5 x 25mm TORX Tamper-Resistant Bits: TTX10, TTX15, TTX20, TTX25 and TTX30.
2 x 25mm Slotted Bits: 4.5 and 5.5mm.
9 x 25mm Hexagon Bits: 3, 4(x3), 5, 6(x3) and 8mm.
2 x 25mm Robertson Bits: #1 and #2.
1 x KM653 Magnetic Universal Bit Holder.
1 x KM653-QR Magnetic Quick-Release Bit Holder.
1 x Socket Adaptor 1/4in.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot