Bahco 5589 AM SMD Tweezers Grooved Tips 30° Stainless Anti-Magnetic

MPN
5589 AM
Brand
Bahco
EAN-13
7314151821449
Order Code
01-4314
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bahco 5589 AM SMD tweezers, manufactured by Bahco, are precision tools designed for detailed work with surface-mounted devices. They offer superior grip and control, ideal for intricate electronic applications. These tweezers are commonly used in electronics assembly and repair.
Type SMD tweezers
Tip Size 10mm
Weight 0.014kg
Width 10mm

Reviews

Be the first to submit a review

Trustpilot