Bahco 5552 Calibration Tool 0.6x1.2/0.8x2 mm Plastic Handle Acetal Blade

MPN
5552
Brand
Bahco
EAN-13
7314151378554
Order Code
01-4312
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bahco manufactures the precision alignment tool set 5552, which includes calibration tools of 0.6 x 1.2 mm and 0.8 x 2 mm sizes, measuring 205 mm. These alignment tools are designed for precise adjustments and alignment tasks in technical applications. The Bahco 5552 set is typically used by professionals for ensuring accurate component alignment.
Type Nut Driver
Tip Size Various
Length 205mm
Weight 0.015kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot